• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars HS72 Manual Hedge trimmer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Total length: 570 mm.
Product type

Hedge trimmer

Operating type

Manual

Weight

630 g

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313080 Fiskars HS72 Manual Hedge trimmer

Description

Increase the cutting performance by unique transmission mechanism in the ratio of 3.0:1. Blades made of stainless steel, non-stick coated upper blade for friction reduction. Efficient working with the blade tips. Especially light and handy allows for long, fatigue-free cutting.

This text is machine translated.

Hints

The transmission mechanism of Fiskars Hedge trimmers enables a precise cutting along the blades to the blade tip. Thanks to the easy handles made of glass-fiber reinforced plastic, all cut work with little effort.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.96€ 137.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)