• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion 430 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hedge trimmer, 18 V Li-ion battery, 43 cm cutting length, 12 mm cutting thickness

  • 18 Volt cordless hedge trimmer: Offers wireless comfort and quickly and effectively cuts high or wide hedges.
  • Ideal with a range of up to 3.50 m are designed for high hedges and inserts without conductors.
  • Rotating cutting head can be adjusted by 180° in 5 positions for maximum application flexibility.
  • 43 cm blade length and 12 mm cutting thickness – especially suitable for regular cutting.
  • Counter-rotating, asymmetric blades for clean cuts and low vibration.
  • Anti-skid rubberized grips for special comfort and good control.
  • Easy assembly and disassembly for space-saving storage and comfortable transportation.

Technical specifications

Operating voltage

18 V

Product type

Cordless hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

430 mm

Rechargeable battery capacity (details)

2.0 Ah

Battery voltage

18 V

No. of power packs included

1

Features

+ battery

+ charger

Weight

3.2 kg

Charging time

4 h

Cut width

12 mm

Factory colour

Black

Orange

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666015 Black & Decker Rechargeable battery Cordless hedge trimmer + battery, + charger 18 V Li-ion 430 mm

Description

The 18V battery hedge trimmer by BLACK+CER can be easily cut high or wide hedges – even without conductors. It enables a range of up to 3.5 meters height, whereby the cutting head can be adjusted in 5 positions for maximum working flexibility and optimum cutting angle. The counter-rotating 43 cm long blades ensure a low-vibration operation and are Ideal for regular shape cuts. Anti-skid rubberized grips offer special comfort and good control. The easy assembly and dismantling provides for space-saving storage and comfortable transport. Part of the 18 Volt POWERCONNECT™ battery system: The 18V batteries can be used with all BLACK+DECKER 18V battery tools, garden and household appliances. This battery-operated electric hedge trimmer is supplied with a 2.0 Ah lithium ion battery and a charger.

This text is machine translated.

Scope of delivery

  • 18V/2.0Ah Li-Ion rechargeable battery
  • Blade protection sleeve
  • Charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)