User & Safety Instructions 1313062 Fiskars 1001556 PowerGear II 46 cm L71 Lopper Anvil
Description
Dry and hard wood can be cut with this ANVIL design precise and clean. So that the cut easily manages this FISKARS LOPPER with the EaseCut works™ technology, which increases the cutting performance by a factor of three. Thus, the user is no longer force to hardness, up to 38 millimeters thick branches. Also the transmission mechanism engages at the right time and optimizes the distribution of power. The non-stick coating of the steel blade has an effect of reducing friction, which protects the blade. You will retain its sharpness even after long periods of use. This power gear™ II model is 46 centimeters long and weighs 500 grams thereby. This allows the user long cutting without the arms from the weight of the LOPPER getting tired. The gearbox and the anvil this FISKARS shears are made of fiberglass-reinforced plastic. In addition, spare parts available for this bypass design - the anvil, as well as the blade can be replaced. This model is in the classical, black-orange fiskars design: a simple black with orange elements.
This text is machine translated.
Description
Dry and hard wood can be cut with this ANVIL design precise and clean. So that the cut easily manages this FISKARS LOPPER with the EaseCut works™ technology, which increases the cutting performance by a factor of three. Thus, the user is no longer force to hardness, up to 38 millimeters thick branches. Also the transmission mechanism engages at the right time and optimizes the distribution of power. The non-stick coating of the steel blade has an effect of reducing friction, which protects the blade. You will retain its sharpness even after long periods of use. This power gear™ II model is 46 centimeters long and weighs 500 grams thereby. This allows the user long cutting without the arms from the weight of the LOPPER getting tired. The gearbox and the anvil this FISKARS shears are made of fiberglass-reinforced plastic. In addition, spare parts available for this bypass design - the anvil, as well as the blade can be replaced. This model is in the classical, black-orange fiskars design: a simple black with orange elements.