• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars HS22 Manual Hedge trimmer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Total length: 580 mm.
Product type

Hedge trimmer

Operating type

Manual

Weight

840 g

Knife length

220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313082 Fiskars HS22 Manual Hedge trimmer

Description

For easy form and back cut of hedges, also for large areas. Serrated enables an optimum hold of the cutting plant. The joints buffer. Light, sturdy handles made of plastic.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.96€ 71.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)