• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1057187 Snow shovel 290 mm Aluminium, Plastic

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snow shovel

Material

Aluminium

Plastic

Dim

(L x W x H) 795 x 290 x 200 mm

Working width

290 mm

Weight

1000 g

Width

290 mm

Height

200 mm

Length

795 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339356 Fiskars 1057187 Snow shovel 290 mm Aluminium, Plastic

Description

The Fiskars® X-series™ telescope car snow shovel is Ideal for fast and efficient snow removal around the car. It has a deep bucket blade and a telescopic handle that allows you to adjust the length of the handle to reduce the strain on the back or make the bucket more compact so it is easy to store. A patented, reinforced metal blade offers 3x more durability and simultaneously cuts easily in frozen snow.

This easy-to-use, lightweight blade has a durable aluminum handle and textured, non-slip handles for better control, less fatigue and additional insulation. The large, angled D-shaped handle is designed to hold large winter gloves and helps keep the wrists in a comfortable, ergonomic position.

This text is machine translated.

Features

  • The Fiskars® X-series™ telescope snow shovel features an adjustable handle, making it Ideal for efficient, ergonomic snow removal around the car
  • With the adjustable telescopic handle, you can adjust the length of the handle for easy storage and to reduce the back load
  • The patented metal blade holds 3x longer and easily cuts into frozen snow
  • The light, anodized aluminum handle is easy to handle and has a long life
  • The durable, reinforced polymer blades are cold-resistant up to -30 ºC
  • The large, angled D-shaped handle with Softgrip™ is designed for use with winter gloves and keeps the wrists in a comfortable position
  • Advanced new shovel design made from a friction-less material that lets snow slip off

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

What kind of Snow Shovels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)