• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 07192-20 Hose clamp Zinc-plated steel Bundle diameter (min.) 20 mm Bundle Ø (max.) 32 mm 2 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

103 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose clamp

Bundle diameter (min.)

20 mm

Bundle Ø (max.)

32 mm

Manufacturer part #

07192-20

Material (details)

Zinc-plated steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124885 GARDENA 07192-20 Hose clamp Zinc-plated steel Bundle diameter (min.) 20 mm Bundle Ø (max.) 32 mm 2 pc(s)

Description

The hose clamps with screw thread according to DIN 3017 are made of steel and are bright galvanized. They are used to attach a hose to a connection or a hose connector. The cable clips have a width of 9 mm. Suitable for a clamping range from 20 to 32 mm (3/4").

This text is machine translated.

Features

  • For hose attachment

What kind of Hose Clips & Hose Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)