• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 8156120270 Hose clamp Steel Bundle diameter (min.) 60 mm Bundle Ø (max.) 270 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hose clamp

Bundle diameter (min.)

60 mm

Bundle Ø (max.)

270 mm

Manufacturer part #

8156120270

Material (details)

Steel

Halogen-free

No

Width

9 mm

Clamping range diameter mm

60 - 270 mm

Documents & Downloads

Datasheet

Datasheet 1414275 Norma 8156120270 Hose clamp Steel Bundle diameter (min.) 60 mm Bundle Ø (max.) 270 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414275 Norma 8156120270 Hose clamp Steel Bundle diameter (min.) 60 mm Bundle Ø (max.) 270 mm 1 pc(s)

What kind of Hose Clips & Hose Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)