
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Technical specifications
- Product type
Hose clamp
- Bundle diameter (min.)
32 mm
- Bundle Ø (max.)
50 mm
- Manufacturer part #
01277708041
- Halogen-free
No
- Width
9 mm
Documents & Downloads
Datasheet
Datasheet 1516709 Norma 01277708041 NORMACLAMP® TORRO® Hose clamp Bundle diameter (min.) 32 mm Bundle Ø (max.) 50 mm 1 pc(s)
Datasheet 1516709 Norma 01277708041 NORMACLAMP® TORRO® Hose clamp Bundle diameter (min.) 32 mm Bundle Ø (max.) 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1516709 Norma 01277708041 NORMACLAMP® TORRO® Hose clamp Bundle diameter (min.) 32 mm Bundle Ø (max.) 50 mm 1 pc(s)

