
Number
Technical specifications
- Product type
Hose clamp
- Bundle diameter (min.)
50 mm
- Bundle Ø (max.)
70 mm
- Manufacturer part #
01277708060
- Halogen-free
No
- Width
9 mm
- Features
Slotted hex head
Documents & Downloads
Datasheet
Datasheet 1516710 Norma 01277708060 NORMACLAMP® TORRO® Hose clamp Bundle diameter (min.) 50 mm Bundle Ø (max.) 70 mm 1 pc(s)
Datasheet 1516710 Norma 01277708060 NORMACLAMP® TORRO® Hose clamp Bundle diameter (min.) 50 mm Bundle Ø (max.) 70 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1516710 Norma 01277708060 NORMACLAMP® TORRO® Hose clamp Bundle diameter (min.) 50 mm Bundle Ø (max.) 70 mm 1 pc(s)

