• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08713-48 Hatchet 340 mm 900 g Head weight 700 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Axtkopf weight: 700 g
Product type

Hatchet

Features

Hammer head

Non-stick coating

Weight

900 g

Dim

(L x W x H) 340 x 200 x 100 mm

Length

340 mm

Width

200 mm

Height

100 mm

Head weight

700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194689 GARDENA 08713-48 Hatchet 340 mm 900 g Head weight 700 g

Warranty Terms

Warranty Terms 1194689 GARDENA 08713-48 Hatchet 340 mm 900 g Head weight 700 g

Description

The GARDENA 900 B universal hatchet has a small, one-handed shape that can be used for a wide range of uses. Due to the optimized head and blade geometry, it is ideal for making firewood or for picking up small trees. Thanks to its compact size it can also be easily used for trekking trips.

The axe is equipped with a well-balanced center of gravity at the axe head for the correct weight distribution and more impact force. The head and shaft connection is break-proof, so that even higher loads can be withstand. By means of the hammer surface at the head end it is possible to effectively hammer wedge from wood, plastic or aluminum wedges (no steel wedges) in a wooden edge.

The blade consists of a high-quality tool steel with special coating, which reduces friction, makes it easier to penetrate into the wood and does not adhere quickly. A further feature of the universal hatchet is its comfort and safe handling. The soft components on the glass-fiber reinforced grip thus prevent slipping and make safe and comfortable working possible. For this the hook-shaped handle end (cow base) permits a high security when sliding down on the handle.

This text is machine translated.

Scope of delivery

  • Protection during transport.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.47*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)