• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08719-48 Splitting hatchet 700 mm 2800 g Head weight 2300 g

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Splitting hatchet2800S

  • A black fountain pen stands vertically on an orange background and symbolises creativity or the art of writing.

Technical specifications

  • Axtkopf weight: 2300 g
Product type

Splitting hatchet

Features

Hammer head

Non-stick coating

Hand protection

Weight

2800 g

Length

700 mm

Head weight

2300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194693 GARDENA 08719-48 Splitting hatchet 700 mm 2800 g Head weight 2300 g

Warranty Terms

Warranty Terms 1194693 GARDENA 08719-48 Splitting hatchet 700 mm 2800 g Head weight 2300 g

Description

The split axt 2800 S from GARDENA is optimized for simple columns of firewood by its wedge-shaped head and blade geometry.

The well-balanced center of gravity at the axe head is used for the correct weight distribution and gives more impact. Thanks to the shatterproof head and handle connection, it is possible to strike strongly. Even the insertion of wedges on large wooden slats is not a problem with the help of the hammer surface at the head end. This protects the treated impact surface from wedges and chopping blocks. Common types of wedge are suitable such as wood, plastic and aluminum wedges (no steel wedges). If a blow goes side by side when burning wood strikes, then the stem is reliably protected due to the riveted impact protection made of stainless steel.

The blade is made from high-quality tool steel and has a special coating which significantly reduces friction and thus facilitates penetration into the wood. The coating also prevents resins from sticking so easily. Moreover, the splitting hatchet is characterized by its high level of comfort and safe handling.

The glass-fiber reinforced plastic handle allows high impact strength due to the light and robust material. The additional soft components prevent slipping and contribute to work safety as well as the hook-shaped handle end (cow base).

This text is machine translated.

Scope of delivery

  • With transport protection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.47*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)