• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 08734-30 Comfort Grass shears

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fits comfortably in your hand due to ergonomic grip with one-handed locking

  • 360 ° rotatable cutting edges
  • Straight finish

Technical specifications

Product type

Grass shears

Features

Non-stick coating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042610 GARDENA 08734-30 Comfort Grass shears

Description

The rotating comfort lawn shears by GARDENA is the flexible grass shears for an exact cutting of lawn edges. Problems in the garden can also be easily reached with their help. It lies very comfortable in the hand through the ergonomic grip with soft components. The shears have a one-hand locking, so that after use it can be quickly and easily closed with one hand. The non-glued blades with serrated edges provide precise and clean cutting. Thanks to the special blade bearing a consistently powerful cutting over the entire blade length is guaranteed. To maintain a constant cutting height, the lawn shears are equipped with a sliding guide on the underside. A further advantage of these lawn shears is the 360 ° rotatable cutting edge. It allows both left and right handed people to work comfortably.

This text is machine translated.

Features

  • The flexible grass shears for left and right-handed people

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.