• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09067-61 5600 SilentComfort Domestic water pump 230 V 5600 l/h

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

House waterworks 5600 SilentComfort

  • Power consumption of only 900 wattFlow rate of 5600 liters per hourConvenient Bluetooth functionsPower-boost function

Technical specifications

Product type

Domestic water pump

Operating voltage

230 V

Power consumption (P1)

900 W

Max. feed rate

5600 l/h

Max. delivery head

47 m

Max. discharge pressure

4.7 bar

Boiler volume

25 l

Weight

17.5 kg

Dim

(L x W x H) 537 x 285 x 580 mm

Length

537 mm

Width

285 mm

Height

580 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751660 GARDENA 09067-61 5600 SilentComfort Domestic water pump 230 V 5600 l/h

Warranty Terms

Warranty Terms 2751660 GARDENA 09067-61 5600 SilentComfort Domestic water pump 230 V 5600 l/h

Description

The extremely powerful and power-saving home water supply 5600 SilentComfort from GARDENA is equipped with innovative functions. It allows the use of favorable rain or well water for watering the garden or as industrial water in the household, for instance, for toilets. The water from wells, cisterns or rain barrels is pumped at a delivery height of 47 m (4.7 bar) to the place of installation. The flow rate is 5600 liters per hour with a moderate power consumption of only 900 watts. Water can suck it from a depth of up to 8 meters. The domestic water supply switches on automatically according to the water requirement and then switches it off again. As it can operate from the large storage tank of 25 l, it works extremely quietly and economically. With a sound pressure of just 75 dB(A) at a distance of 5 m, the house-waterworks SilentComfort developed in Germany works extremely softly. This is made possible thanks to the innovative, water-cooled multi-stage technology. With this technology, no fan is required since waste heat is discharged via the water. This ensures highest efficiency and lowest noise levels. All the functions of the pressure pump, such as starting or stopping, can optionally be operated via the screen of a smartphone or tablet, thanks to Bluetooth. Thus, it is possible to create an watering schedule even while traveling, or the separately available soil moisture sensor (article no. 1867-20) is controlled for optimum water supply and water-saving irrigation during pre-programmed schedules. It is also possible to use a timer, monitor the print stock or adjust the on and off pressures to suit individual requirements. With the exception of creating an irrigation plan, the functions are operated alternatively with the buttons on the LCD monitor of the domestic water supply. A high-performance membrane is installed in the 25-liter water tank, so that there is no need to refill air or replace the membrane for at least 5 years. The inner shell of the tank consists of a waterproof, multi-layered lining, which protects the casing against corrosion. The integrated coupling between the pump and the tank is made of stainless steel. Thus it is particularly durable and well protected and makes possible compact installation dimensions. For a long service life, a ceramic sealing system with double sealing, the dry run and overheating protection (water and motor), the optional drip water detection as well as the integrated filter are provided. This prevents dirt particles from penetrating the energy-saving pump or application devices. If desired, the pump reminds of cleaning of the filter and helps in the APP with the first startup with a step-by-step instructions in 28 selectable languages. In addition, the pressure is shown in the APP and on the display on the housing. The domestic water supply 5600 SilentComfort is immediately ready to use as a return valve is already integrated. If the electric pump is to be used for watering the garden, for example, a smart and optionally selectable Power-Boost-function is used. When activated, it automatically detects a higher water requirement and deactivates the intended shutdown pressure of the tank. Thus it offers the maximum pressure of the pump The problem of pressure fluctuations during irrigation typical for domestic water plants is now a thing of the past and a performance otherwise known for garden pumps arises. After irrigation, the pump automatically switches to energy-saving tank mode. The durable domestic water supply 5600 SilentComfort is made of high-quality materials such as stainless steel for the drive shaft, connections as well as engine and water casing. One of the two outlets can be turned through 180°. Thanks to the large filling opening and the drain valve, it is particularly easy to fill and protect from frost.

This text is machine translated.

Features

  • Powerful, energy efficient, outstanding quiet: Developed in Germany, extremely powerful with a power consumption of only 900 watt, high efficiency with a flow rate of 5600 liters per hour at low power consumption and quiet in operation thanks to innovative and water-cooled multi-stage technologyConvenient Bluetooth features: Comfortable operation of all functions, such as time schedules or setting of timer via the screen of a smartphone or tablet via BluetoothHigh-quality materials and self-protection systems for longevity: Stainless steel connections and casing, membrane in a 25 liter tank, maintenance-free for at least 5 years, and with dry run and overheating protectionClever Power-Boost-Function: Automatically detects an increased water requirement upon activation, as with the use of a rain, enables the maximum power of the domestic water supply for a constant pressure.

Scope of delivery

  • With 6 bits. Power cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 605.47*

More interesting products

(*All information is plus legal VAT)