• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 09859-20 Telescopic handle + wheels Suitable for GARDENA ClassicCut Li, GARDENA ComfortCut Li

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic handle incl. Wheels

  • Continuously adjustable from 74 - 96 cm adjustable
  • Lawn edge cutting-without bending

Technical specifications

Product type

Telescopic handle

Dim

(L x W x H) 100 cm x 50 mm x 800 mm

Features

+ wheels

Weight

1770 g

Suitable for

GARDENA ClassicCut Li

GARDENA ComfortCut Li

Height

800 mm

Length

100 cm

Width

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891786 GARDENA 09859-20 Telescopic handle + wheels Suitable for GARDENA ClassicCut Li, GARDENA ComfortCut Li

Description

The GARDENA set with telescopic handle and wheels enables the precise cutting of lawn edges or the shrubs in an upright posture, completely without bending. The wireless plug-in connection is it with few handles at the battery grass shears mounted. The ergonomic hand grip is when working perfectly in the hand and the device from above is simply possible. An infinitely variable height adjustment from 74 to 96 cm offers an optimal adaptation to the body size and the work situation. The pluggable wheels allow easy management of the battery grass shears on the grass.

This text is machine translated.

Features

  • Quick and easy installation thanks to wireless plug connection
  • Ergonomic handle
  • Pluggable wheels allow easy navigation.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.47€ 61.47*

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)