User & Safety Instructions 2355892 GARDENA 11120-30 Pump pressure sprayer 1.25 l
Description
The Gardena 1.25 L pressure sprayer is ideal for universal use on the terrace and in the garden. It is made of plastic. The capacity is 1.25 L. at the beginning of the application pressure is built up in the sprayer, in order to spray the plants simply by pressing a button. A second opening allows easy filling, mixing and emptying. The lid serves as a dosing cap for fertilizers or plant protection products. A special silicone hose with weight prevents the air from being sucked in, so the pump sprayer also works in an inclined position. Filter can be inserted, for filling self-made suden. With high-quality spray nozzle made of brass, 90° bendable, for bottom-sheet sprayings.
This text is machine translated.
Features
With practical 3-in-1 additional opening for easy filling, dosing and emptying without unscrewing the pump head
For an even spray jet with a long range
Flexible brass nozzle: Robust, adjustable and long-lasting thanks to high-quality materials and 90° bendable for comfortable undersheet application
With a nylon filter (sold separately) for filling self-made suden
The Gardena 1.25 L pressure sprayer is ideal for universal use on the terrace and in the garden. It is made of plastic. The capacity is 1.25 L. at the beginning of the application pressure is built up in the sprayer, in order to spray the plants simply by pressing a button. A second opening allows easy filling, mixing and emptying. The lid serves as a dosing cap for fertilizers or plant protection products. A special silicone hose with weight prevents the air from being sucked in, so the pump sprayer also works in an inclined position. Filter can be inserted, for filling self-made suden. With high-quality spray nozzle made of brass, 90° bendable, for bottom-sheet sprayings.
This text is machine translated.
Features
With practical 3-in-1 additional opening for easy filling, dosing and emptying without unscrewing the pump head
For an even spray jet with a long range
Flexible brass nozzle: Robust, adjustable and long-lasting thanks to high-quality materials and 90° bendable for comfortable undersheet application
With a nylon filter (sold separately) for filling self-made suden
Transparent viewing strip for reading the level.
What kind of Garden Tools (Misc.) are you looking for?