• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 11130-30 5 l Comfort Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 34.99
-9 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sprayer 5 L Comfort

  • Ergonomic step surfaces including nozzle protection
  • Comfortable D-grip
  • Easy to fill with 12 cm funnel opening

Technical specifications

Product type

Pump pressure sprayer

Capacity

5 l

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355893 GARDENA 11130-30 5 l Comfort Pump pressure sprayer 5 l

Description

The Gardena 5 L Comfort pressure sprayer is ideal for the targeted application of plant protection or antidepressants in the garden. It is made of plastic with a wide line of sight for level control. The capacity is 5 l high-quality adjustable spray nozzle. With large foot surface for easy pumping, safe stand and nozzle protection. A wide ergonomic D-grip makes the pressure sprayer easy to handle. The pulse trigger with permanent locking is also practical. Filter can be inserted, for filling self-made suden. With safety relief valve.

This text is machine translated.

Features

  • Ergonomic step surfaces including nozzle protection: Easy pumping and safe stand even on uneven surfaces
  • With a nylon filter that can be inserted for filling self-made suds and suitable recipes
  • With viewing strip: Easy reading of the filling level in a 5 liter container
  • Flexible spray nozzle: Adjustable for different jet thicknesses (jet, spray jet).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.