• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 1125-20 Replacement seal Set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA SB Tap Seal Set

  • 1 flat seal
  • 3 O-Rings
  • For sealing the cock pieces

Technical specifications

Product type

Replacement seal

Material

Rubber

Length

0 mm

Width

0 mm

Height

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1194012 GARDENA 1125-20 Replacement seal Set

Description

The Gardena Gasket set contains a flat seal and three O-rings. The seals are suitable for the gardena cock pieces with the article no. 902-50 and 2902-20. After replacing are the cock pieces back to 100% proof and no water wasted

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.