• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12215-20 MultiCut Multi-purpose trimmer

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-cut

  • All-purpose scissors for universal useSuitable for left- and right-hand useWith long-lasting and rust-free stainless steel blades for precise and clean cutsErgonomic as well as non-slip handling thanks to ERGOTEC grips

Technical specifications

Product type

Multi-purpose trimmer

Weight

2250 g

Length

600 cm

Width

150 mm

Height

500 mm

Dim

(L x W x H) 600 cm x 150 mm x 500 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751676 GARDENA 12215-20 MultiCut Multi-purpose trimmer

Warranty Terms

Warranty Terms 2751676 GARDENA 12215-20 MultiCut Multi-purpose trimmer

Description

The MultiCut from GARDENA is the all-purpose scissors for a variety of tasks in the home, garden and DIY.

Each cut succeeds with the long, high-quality blades made of stainless steel clean and precise. Thus, the MultiCut is ideal for cutting different materials such as cardboard, paper and packaging materials or for shortening a thread.

Since the grips are made of more than 70% recycled plastic, the MultiCut is sustainable. When cutting, the household scissors fits comfortably in the hand thanks to the ergonomic ERGOTEC handles for left and right-handed people. The integrated soft components prevent it from slipping during cutting.

The food grade scissors transfers neither smells nor flavor. It is easy to clean as it is suitable for dishwashers.

The MultiCut is a quality made in Germany.

This text is machine translated.

Features

  • All-purpose scissors for cutting paper, cardboard and packaging materialsMulti-purpose shears for left and right-handed people with long-lasting and rust-free stainless steel blades for precise and clean cutsErgonomic as well as non-slip handling thanks to ERGOTEC grips with soft componentsGrips made of more than 70% recycled plasticFood grade MultiCut has no influence on taste and is dishwasher safe for easy cleaningMade in Germany: Quality from Germany.

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)