• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 12222-20 Pruner Bypass

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA assisted cut garden scissors

  • The garden shears for powerful trimming support
  • The image shows a symbol with a battery and the inscription 'Up to 1400 cuts', which represents a high performance capacity.
  • Icon with diameter symbol and the inscription '25 mm max.', meaning maximum diameter of 25 millimetres.
  • 'DEVELOPED IN GERMANY' alongside stylised German flag colours: Black, Red, Gold.
  • 'Up to 5 times the performance' in the image, accompanied by an upward-pointing arrow, which represents an increase or enhancement.
  • Blue hand icon with the letters 'S+XL' on the palm, surrounded by a circle.

Technical specifications

Product type

Pruner

Features

Precision-ground

Battery-powered

Cutting mechanism

Bypass

Cut width

25 mm

Weight

860 g

Length

350 cm

Width

150 mm

Height

100 mm

Dim

(L x W x H) 350 cm x 150 mm x 100 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568560 GARDENA 12222-20 Pruner Bypass

Warranty Terms

Warranty Terms 2568560 GARDENA 12222-20 Pruner Bypass

Description

The GARDENA AssistCut garden shears with its cutting diameter of 25 mm Ideal are suitable for easily cutting branches, young drives, flowers and fresh wood. The intelligent sensor which starts working as soon as a resistance is detected allows the battery-supported garden shears to work with up to 5 times additional Power (compared to a conventional garden shears). At full battery charging the AssistCut enables up to 1400 battery-supported cuts. Thanks to the ergonomically shaped handles and the two-level opening width, it fits comfortably in the hand and is the ideal cutting tool for every size of the hand. The precision-ground blades made in Germany from stainless steel and the bypass-cutting principle ensure clean cuts on thicker branches that are easy on the plants. If battery operation is switched off, the GARDENA AssistCut can be used like a classic, manual garden shears. The on and off function ensures a long life of the rechargeable battery, because it is protected in the long term against deep discharge. With the accompanying USB-cable type C (power supply not included in the delivery) the battery can be charged to 100% in just 100 minutes. GARDENA guarantees a manufacturer warranty of three years on the AssistCut garden shears developed in Germany.

This text is machine translated.

Features

  • Ergonomic handling and two-stage opening width for each size of the hand

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)