• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 06008B2102 EasyPrune Pruner 250 mm Bypass

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden Easy Prune

  • Easy cutting and shortening of up to 25 mm thick stems and branches by force supportPower assist technology automatically provides resistance supportWireless mobility by a 3.6 V battery for up to 450 cuts with a single chargeClean cutting of thin and thicker branches for the conveyance of healthy plant cutAs simple and intuitive to use as a hand-operated lawn shears

Technical specifications

Product type

Pruner

Features

Battery-powered

Cutting mechanism

Bypass

Cut width

25 mm

Weight

490 g

Length

250 mm

Width

31 mm

Height

85 mm

Dim

(L x W x H) 250 x 31 x 85 mm

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2757515 Bosch Home and Garden 06008B2102 EasyPrune Pruner 250 mm Bypass

Description

The Power Assist technology allows effortless cutting of up to 25 mm thick branches and reduces the load on the hand unlike the purely manual pruning shears. Power support starts as soon as resistance is detected. A long lasting 3.6 V battery allows up to 450 cuts with a single charge and provides flexible, wireless mobility for cutting throughout the garden. A bypass cutting system with two premium grade stainless steel blades that slide past each other promotes healthy plant growth. Soft cutting, without having to stop or reposition the garden shears during the work cycle.

This text is machine translated.

Scope of delivery

  • 1 x EasyPrune1 x micro USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.98*

What kind of Secateurs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)