• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14753-20 Stiel inkl. Räder (für Artikel 14750) Battery

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

GARDENA handle includes wheels, accessories

  • Ergonomic handle: The ergonomically shaped handle is designed to fit well in your hand; Adjustable design: The adjustable handle increases flexibility and allows you to handle a variety of tasks with the help of scissors; Easy to slide: The accessories are equipped with 8 cm large wheels, so that it can easily be pushed over uneven terrain.

Technical specifications

Product type

Battery

Dim

(L x W x H) 100 x 16 x 8 cm

Weight

0.615 kg

Width

16 cm

Height

8 cm

Length

100 cm

UKCA

not relevant

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3562522 GARDENA 14753-20 Stiel inkl. Räder (für Artikel 14750) Battery

Warranty Terms

Warranty Terms 3562522 GARDENA 14753-20 Stiel inkl. Räder (für Artikel 14750) Battery

Description

The handle and the wheels of GARDENA simplify the cutting under obstacles and along the edges - for a neat and clean appearance in the garden.

Ergonomic shape
The handles and wheels for GARDENA's battery-operated garden shears are designed so that the cutting of grass, trimming of lawn edges and caring for smaller bushes and shrubs is particularly easy. The long handle allows for use while standing and reduces the physical load during lawn and garden care.

The handle fits comfortably in the hand and simplifies the operation of the lawn shears - for a neat appearance in the garden.

Flexible design
Gardens often contain a variety of obstacles. From benches and tables to play areas – these obstacles can make mowing difficult and make it difficult to get the garden to the best shape. The foldable design of the grip enables an adjustment by up to 90˚. Thus the handle can be changed from vertical to horizontal, WAS makes it easier to slide the battery-operated lawn shears below and around garden obstacles.

Easy to push
The 8 cm large wheels glide effortlessly over uneven terrain and serve as guidance for the grass shears so that a clean and uniform cut can be achieved.

Simple to attach
The handle and the wheels can be attached easily to the wireless grass shears. As soon as the handle is locked into place on the lawn shears and fixed with a lever, the shears are ready to use.

Simple integration
The GARDENA grass shears are part of the Power FOR ALL (P4A) assortment. Power FOR ALL is a cross-brand system that allows multiple mobile devices to be operated with only one 18-V battery - thus simplifying storage in the device shed. The shears are a P4A product and compatible with all batteries of the Power FOR ALL-series.

This text is machine translated.

Scope of delivery

  • Delivery: Handle, wheels

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)