• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 726029.0000 Hollow cone nozzle

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hollow cone nozzle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795960 Gloria Haus und Garten 726029.0000 Hollow cone nozzle

Description

The brass hollow cone nozzle is a special nozzle for the perfect spraying. Angle of spray is 0-60°. Delivery rate 0.52 Liter per minute at 2bar. Suitable for types 89, 228, 251, 256, 259, 261 and 262

This text is machine translated.

Features

  • Contents: One nozzle
  • Suitable for Gloria pressure sprayer type 89, 228, 251, 256, 259, 261 and 262
  • Spray angle 0 - 60°
  • Made from high quality brass
  • Application rate: 0.52 liters per minute at 2 bar
  • Original accessory
  • Simple installation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)