• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 725830.0000 Hollow cone nozzle

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hollow cone nozzle

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795956 Gloria Haus und Garten 725830.0000 Hollow cone nozzle

Description

Brass hollow cone nozzle (type G-H 49-55) with a spray angle of 55° and sprayer use, suitable for high and piston back spray.

This text is machine translated.

Features

  • Hollow cone nozzle type G-H 49-55 with a spray angle of 55 degrees
  • Includes sprayer insert
  • Suitable for all Gloria high-performance and piston-back sprayers (except Type 2000)
  • Application rate: 0.49 liters per minute at 2 bar
  • Made from high quality brass
  • Simple installation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.