• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000112.0000 Typ 162 Lime nozzle

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lime nozzle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795914 Gloria Haus und Garten 000112.0000 Typ 162 Lime nozzle

Description

Special lime spray nozzle with a spray angle of 65°, suitable for all Profiline high-performance spraying equipment, outstanding suitable for the application of thick liquid spraying agents, e.g., coldness of stables and cellars. 

This text is machine translated.

Features

  • Spray angle 65 degrees
  • Suitable for the application of thick liquid spraying agents
  • Suitable for all Gloria Profiline high performance spray equipment
  • Special lime spray nozzle for all 6 bar high-power spraying equipment
  • Made from brass
  • Output in L/min: At 2 bar: 2.83 l/min, at 3 bar: 3.87 l/min, at 4 bar: 4.01 l/min, at 6 bar: 4.91 l/min.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.