• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000109.0000 Typ 109 Extension

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extension

Length

700 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795908 Gloria Haus und Garten 000109.0000 Typ 109 Extension

Description

Extension tubes provide a good service in case of bridging larger heights, e.g., fir trees, fruit or deciduous trees. High trees are not a problem for high-performance spraying equipment, as the required working pressure of 6 bar can be achieved. When equipped with the right extension tubes, trees of about 4 m height can be treated without any problem. For pressure spray devices (3 bar) extension tubes up to a maximum of 1 m are recommended.

This text is machine translated.

Features

  • High-quality extension tube suitable for all Gloria high-performance spray devices, pressure spray devices and piston back sprays (except Type 2000)
  • Inner diameter 9 mm
  • Original accessory from the manufacturer
  • Ideal for treating plants in high or remote areas
  • Simple installation.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)