• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000280.0000 Typ 280 Sprayer shield

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sprayer shield

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795929 Gloria Haus und Garten 000280.0000 Typ 280 Sprayer shield

Description

Spray screen (11 cm diameter), Ideal for precise working on edges. Simple add-on assembly by pressing on the nozzle of the spray tube with the spraying device. Suitable for all garden pressure sprayer 3 - 8 L.

This text is machine translated.

Features

  • Suitable for Gloria garden pressure sprayer from the prime series, hobby (type 229 TS), hobby universal (type 261), hobby exclusive (type 262), Primex 5 (type 83) and Klick&GO
  • Simple add-on fitting by pressing on the nozzle of the spray tube on the sprayer
  • Includes adapter
  • 11 cm diameter
  • Ideal for precise working on the edge, saves surrounding surfaces
  • Treat sick or infected plant areas with care

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)