• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 17000-20 Spade

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spade

Weight

8.944

Dim

(L x W x H) 117 cm x 200 mm x 150 mm

Length

117 cm

Width

200 mm

Height

150 mm

Material (bristles)

Wood

High-grade steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042615 GARDENA 17000-20 Spade

Warranty Terms

Warranty Terms 3042615 GARDENA 17000-20 Spade

Description

With the GARDENA NatureLine spade, digging, lifting and turning from the ground is much easier. The bent handle of the spatula fits well in the hand thanks to the D-grip, thus enabling an ergonomic working position. The FSC® 100% certified wood comes exclusively from exemplary managed forests. The powerful and sharp spade leaf is made of hardened quality steel with a high-quality coating A large step base with special profile ensures optimum power transfer to the garden spade and a secure hold.

This text is machine translated.

Features

  • Spade with long-lasting Ash wood handle

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)