• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 17002-20 Digging fork

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digging fork

Weight

2190 g

Length

117 cm

Material (bristles)

Wood

High-grade steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042617 GARDENA 17002-20 Digging fork

Warranty Terms

Warranty Terms 3042617 GARDENA 17002-20 Digging fork

Description

With the GARDENA NatureLine spade fork, the root-protecting digging, lifting, loosening and repositioning of planted areas becomes even easier. The NatureLine handle made of high-quality ash wood is FSC® 100% certified, as it was manufactured only with wood from excellently managed forests. The bent handle fits well in the hand thanks to the D-grip, so that an ergonomic working position is enabled. The four lance tines of the digger fork are made of hardened quality steel with a high-quality coating.

This text is machine translated.

Features

  • Digging fork with durable ash-wood handle

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)