• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 17010-20 Spade

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spade

Dim

(L x W x H) 117 cm x 200 mm x 100 mm

Length

117 cm

Width

200 mm

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042618 GARDENA 17010-20 Spade

Warranty Terms

Warranty Terms 3042618 GARDENA 17010-20 Spade

Description

The GARDENA ErgoLine spade is a convenient device for digging, lifting, loosening and relocating the ground. The extra wide, ergonomically shaped D-grip can be grasped with both hands at any point for a comfortable working. The oval shaft profile prevents unintentional rotation of the handle. The long-drawn plastic covering ensures a pleasant, skid-proof and contact-free handling. The extra-sharp spade blade is made of hardened quality steel. The extra large step bar with special profile guarantees a secure grip when grooving in the ground and serves for optimum transmission of force on the spades.

This text is machine translated.

Features

  • Floor digging made easier

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)