• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 17012-20 Round-point shovel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Round-point shovel

Dim

(L x W x H) 117 cm x 200 mm x 150 mm

Length

117 cm

Width

200 mm

Height

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042620 GARDENA 17012-20 Round-point shovel

Warranty Terms

Warranty Terms 3042620 GARDENA 17012-20 Round-point shovel

Description

The GARDENA ErgoLine Spitz spade is an especially comfortable device for digging, lifting, loosening and rewinding of particularly heavy and hard soil. The extra wide, ergonomically shaped D-grip can be grasped with both hands at any point for a comfortable working. The oval shaft profile prevents unintentional rotation of the handle. The long-drawn plastic covering ensures a pleasant, skid-proof and contact-free handling. The extra-sharp spade blade is made of hardened quality steel. The extra large step bar with special profile guarantees a secure grip when grooving in the ground and serves for optimum transmission of force on the spades.

This text is machine translated.

Features

  • Hard, heavy floors are easier to bury

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)