• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18303-20 Cleaning nozzle

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA comfort cleaning nozzle, for cleaning and spraying, with pulse trigger

  • Comfortable syringe for cleaning and watering. Frost-proof.
  • Symbol image for GARDENA 18303-20 Cleaning nozzle

Technical specifications

  • Water jet form: spray mist, infinitely adjustable
Product type

Cleaning nozzle

Hose connection

13 mm (1/2") Ø

Material

Plastic

Height

0 mm

Length

0 mm

Width

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521924 GARDENA 18303-20 Cleaning nozzle

Warranty Terms

Warranty Terms 1521924 GARDENA 18303-20 Cleaning nozzle

Description

The GARDENA Comfort cleaning syringe is ideally suited for cleaning intensive dirt and for fine spraying.

Stepless regulation of the spray shapes
The water flow is easily adjusted on the nozzle. Depending on the application area, you can choose between an intensive jet of water or a fine spray. The thick weave can be used to clean particularly heavy soiling on any surface. The spray mist is used for gently watering plants, flowers or lawns.

Water quantity as required
With a simple rotation on the spray gun the water flow can be infinitely dosed or turned off completely as desired. Cleaning and watering can be done to save water. If needed the pulse trigger can be locked for a constant water jet.

Robust and durable
Thanks to its anti-freeze function, the spray gun can also withstand icy temperatures. The handy soft plastic ring at the head of the syringe also protects it. This makes it resistant and does not break even in cold winter. UV protection also prevents damage on hot summer days.

Simple connection to garden hoses
The sprayer is compatible with all GARDENA system parts and can be easily connected to the water hose. The spray sleeve is not removable and cannot be lost.

Smooth handling
The tube sprayer can be easily operated with one hand. The ergonomic handle prevents slipping during plant watering or intensive cleaning.

This text is machine translated.

Features

  • A handy hand shower with whetting jet for cleaning and spray for plant watering

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)