• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18317-20 Garden sprinkler

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA premium multi-sprinkler, 5 spraying patterns, for irrigation and cleaning

  • Metal shower for variable irrigation and cleaning tasks with five spray patterns. Frost-proof.
  • Symbol image for GARDENA 18317-20 Garden sprinkler

Technical specifications

  • Water jet form: Strong jet, drip irrigation, spray, lancing beam, spray, flat jet
Product type

Garden sprinkler

Hose connection

13 mm (1/2") Ø

Material

Metal

Plastic

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Height

100 mm

Length

250 cm

Width

250 mm

Weight

300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521928 GARDENA 18317-20 Garden sprinkler

Warranty Terms

Warranty Terms 1521928 GARDENA 18317-20 Garden sprinkler

Description

The robust GARDENA premium multi-sprinkler ensures gentle plant watering and powerful cleaning of dirty surfaces.

Gentle plant watering
Balcony, terrace, or garden: The soft and wide spray allows potted plants, beds and large areas to be watered thoroughly and carefully. The water jet or the spray can be used to gently supply sensitive plants, flowers, herbs and seeds with water.

Intensive cleaning thanks to adjustable spray patterns
The flat and blowing radiation is ideally suited for the powerful cleaning and the loosening of dirt on insensitive surfaces.

Water quantity as required
With easy one-hand operation on the watering nozzle, the water flow can be steplessly dosed or turned off as required. Cleaning and watering can be done to save water. If necessary, the pulse trigger can be locked for a constant water jet, so that the hand does not fatigue.

Robust and durable
The irrigation sprinkler has an integrated dirt filter that filters coarse dirt. The sieve can be easily removed and cleaned. Even icy temperatures and heat are no longer a problem for the spray gun thanks to UV and frost protection. The soft plastic ring and stable metal design on the head also protect it from damage. This makes it very durable.

Smooth handling
Through the soft plastic component the spray head fits firmly and securely in the hand. The ergonomic grip prevents slipping during plant watering. The hose shower can be easily operated with one hand. The small and compact size makes the water shower particularly handy. The ergonomic and functional design also ensures a high level of comfort during garden watering or cleaning.

This text is machine translated.

Features

  • The water flow can be easily regulated via the plant shower

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.27*

What kind of Garden Sprinklers, Nozzle Sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)