• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 18852-20 Cleansystem Shampoo wax sticks

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 133.11)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA cleaning system cleaning sticks, soap rods for wet cleaning

  • The cleaning rods are the ideal supplement to the water-carrying hand brushes of the GARDENA cleaning system
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Product type

Shampoo wax sticks

Series

Cleansystem

Documents & Downloads

Security datasheet

Security datasheet 3360737 GARDENA 18852-20 Cleansystem Shampoo wax sticks

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

Description

The GARDENA cleaning sticks provide for an effective cleaning in combination with the GARDENA Cleansystem hand brushes.

The ideal accessory for GARDENA hand brushes
Even persistent dirt is no longer a problem thanks to the shampoo-sticks. Together with the water-carrying brushes the impurities are removed quickly. The soap sticks can be combined with the hand brushes soft and hard (art. 18840,18841,18842,18844,18846), the bicycle brush (art. 18848) and the brush shutter (Art. 18850).

For gentle as well as powerful cleaning
Whether sensitive or rugged surfaces, these shamposticks are suitable for any type of cleaning. Dust, dirt and other impurities can be removed quickly.

Quick and easy to use
The cleaning rods are inserted directly into the connection nipple of the hand washing brush. This circulates the soap rod from the water and is distributed evenly. Insertion is done quickly and no separate mixing of the soap mixture is necessary. Quick, convenient and comfortable.

A cleaning agent, many application areas
Since the rods are applicable to different cleaning system washing brushes, they provide a versatile cleaning. They are the ideal solution for clean bicycles, blinds, garden furniture or fences, for example.

This text is machine translated.

Features

  • The cleaning rods are the ideal supplement to the water-carrying hand brushes of the GARDENA cleaning system
  • The Cleansystem cleaning sticks are suitable for both sensitive and insensitive surfaces
  • The soap rods are inserted directly into the connecting nipple of the washing brush

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)