• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 19902-20 smart SILENO Robotic lawn mower Suitable for areas up to 1200 m²

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA robotic lawnmower Smart SILENO MAX 1,200 m²

  • Trim-to-Edge cuts down to 1 cm on fixed edges such as walls and fences

Technical specifications

  • Charging system: Automatic
  • Programming the cutting times
  • Handle integrated
  • Protection class IPX5
  • Cutting mechanism: 3 rotating, shaving blade
  • Two cutting directions
  • Lifting sensor
  • Inclination sensor
Product type

Robotic lawn mower

Suitable for areas up to

1200 m²

Technology

Li-ion

Battery voltage

18.5 V

Rechargeable battery capacity (details)

2 Ah

Max. battery life

65 min

Charging time

60 min

Cutting width (max.)

16 cm

Cutting depth

20 - 50 mm

Gradient (details)

35 %

Volume

57 dBa

Length

570 mm

Width

385 mm

Height

230 mm

Dim

(L x W x H) 570 x 385 x 230 mm

Battery voltage

18.5 V

No. of power packs included

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360740 GARDENA 19902-20 smart SILENO Robotic lawn mower Suitable for areas up to 1200 m²

User & Safety Instructions 3360740 GARDENA 19902-20 smart SILENO Robotic lawn mower Suitable for areas up to 1200 m²

User & Safety Instructions 3360740 GARDENA 19902-20 smart SILENO Robotic lawn mower Suitable for areas up to 1200 m²

Warranty Terms

Warranty Terms 3360740 GARDENA 19902-20 smart SILENO Robotic lawn mower Suitable for areas up to 1200 m²

Description

Learn. Adjusts. Is evolving. For a well-tended lawn. The robotic lawnmower Smart SILENO MAX from GARDENA offers a convincing cutting performance. With its combination of two blade washers and LONA™ Intelligence*, the AI-supported technology from GARDENA, this intelligent robotic lawnmower maintains lawn areas of up to 1,200 m² gently and precisely.

Trim-to-Edge precision cutting technology

The robotic lawnmower Smart SILENO MAX provides its powerful and precise service in the area of the boundary wire. For a clean and neat result , the Smart SILENO max trim the edges up to 1 cm on firm walls, fences and borders.

LONA™ Intelligence*

With LONA™ Intelligence (gateway required), the intelligent mower knows the edge of the lawn like his pocket. He learns with the help of AI-based technology, creates a floor plan and adjusts himself to the garden. The movements of the SILENO robotic lawnmower can be monitored in real time, easy to define lock and cutting zones and to define individual care settings – all conveniently via the GARDENA Smart APP*. This is how we make the way to precise cutting results easy – now and in the future.

Anti-collision radar as accessories

The Smart SILENO MAX robotic lawnmower becomes even more powerful with the anti-collision radar (available separately). Simple, tool-free installation protects the robotic lawnmower and the garden environment from damage caused by collisions with obstacles.

Duo Connect

With DuoConnect and the Smart gateway (sold separately), the Smart SILENO MAX can be connected to the GARDENA Smart APP* and the robotic lawnmower can be extended by integrating it into the complete GARDENA Smart system* instead of a simple Bluetooth® APP*.

Two blade washers

The Smart SILENO MAX robotic lawnmower not only has one, but also has two knife washers – for efficient cutting speed and better coverage of the lawn area.

*The use of the Smart SILENO MAX requires the GARDENA Bluetooth® APP or the GARDENA Smart APP. Both apps are recommended for use on a smartphone or tablet with iOS 17/Android 9 or higher. For the GARDENA Bluetooth® APP, the General Terms and Conditions and a Privacy Policy that provides information about the processing of personal data when using the GARDENA Bluetooth® APP are available on the APP. The use of smart functions of the Smart SILENO MAX in the GARDENA Smart system as well as the use of the LONA™ intelligence require the Smart gateway (article no. 19005-20, sold separately), an adequate Internet connection and the GARDENA Smart APP. To use the GARDENA Smart APP, you need to register online and set up a user account with GARDENA or the Husqvarna Group. In addition, you must agree to the GARDENA Smart APP Terms and Conditions, which are available at www.gardena.com/smartapp-nutzungsbedingungen. The data protection declaration, available at www.gardena.com/smartapp-datenschutz, provides information on the processing of personal data when using the GARDENA Smart APP.

This text is machine translated.

Features

  • Trim-to-Edge cuts down to 1 cm on fixed edges such as walls and fences
  • LONA™ Intelligence*: AI-based technology that learns, maps and adapts to individual gardens
  • Anti-collision radar: Optional accessories to protect the mower and the garden environment (sold separately)

Scope of delivery

  • GARDENA Smart SILENO (incl. battery)
  • 250 m boundary cable
  • 300 x hooks
  • 4 x connector
  • 5 x connection terminals
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,418.98*

What kind of Robotic Lawn Mowers are you looking for?