
Technical specifications
- Product type
Robotic lawn mower
- Suitable for areas up to
400 m²
- Technology
Li-ion
- Rechargeable battery capacity (details)
4,0 Ah
- Cutting width (max.)
16 cm
- Weight
9500 g
- Volume
57 dBa
- Length
603 mm
- Width
405 mm
- Height
262 mm
- Dim
(L x W x H) 603 x 405 x 262 mm
- No. of power packs included
1
Manufacturer-specific
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3562567 GARDENA 19941-20 Mähroboter smart SILENO sense Robotic lawn mower Suitable for areas up to 400 m²
Warranty Terms
Warranty Terms 3562567 GARDENA 19941-20 Mähroboter smart SILENO sense Robotic lawn mower Suitable for areas up to 400 m²
Frequently Bought Together
(*All information is plus legal VAT)€ 1,211.98€ 1,210.98*
What kind of Robotic Lawn Mowers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























