
Number
Total (€ 275.00 / piece)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
Einhell battery-sense GP-BC 36/430 Li BL-Solo
- Member of the Power X-Change family, 2x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless motor
- Twin-pack technology: 2x 18 V Power X-Change batteries – more Power
- Univer-sell adjustable two-handle (bike handle)
Technical specifications
- Product type
Cordless scythe mower
- Voltage
36 V
- Cutting width (max.)
255 mm
- Weight
6.75 kg
- No. of power packs included
0
- Height
1000 mm
- Length
900 cm
- Width
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385464 Einhell Professional GP-BC 36/430 Li BL-Solo Cordless scythe mower 36 V Cutting width (max.): 255 mm
User & Safety Instructions
User & Safety Instructions 3385464 Einhell Professional GP-BC 36/430 Li BL-Solo Cordless scythe mower 36 V Cutting width (max.): 255 mm
Description
The Einhell professional battery-sense GP-BC 36/430 Li BL-Solo is a reliable helper for high undergrowth, Dick and wild growth. With the 36 volt twin-pack technology the powerful Power X-change sense is perfectly suitable for the professional use in rough terrain, on slopes or embankments. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. The rechargeable battery sense is delivered with a double filament reel with automatic typing as well as a high-quality 3-tooth knife. By spindle-lock-system one can switchover quickly and easily between the thread (43 cm cutting width) and metal blade (25.5 cm). The shield is 2-piece constructed and can be adapted to the cutting width of knife or thread as well as to precise work on bottlenecks and embankments. The two-handle with soft grip can be set for ergo nomial work. The 2-stage electronic speed control and battery capacity indicator are directly integrated into the handle of the bike handle to keep an eye on the remaining charge level of the two batteries at the touch of a button. Both batteries are protected against impacts by the integrated steel frame battery protection. The high-quality anodized aluminum handle bar is separable thanks to split shaft, thereby simplifying the transport and storage of the free cutter. In addition, a practical wall bracket is integrated in the casing. A comfortable backpack carrying strap is delivered for ergo ergonomic working. The Einhell professional battery-sense GP-BC 36/430 Li BL-Solo is delivered without battery and charger. These are available separately, for example as a practical starter set.
This text is machine translated.
This text is machine translated.
Features
- 2-stage electronic speed control, directly adjustable on the handle
- Feature 7
- Divisible guide rail for easy transport
- High-quality anodized aluminum handle
- Battery capacity indicator on the handle of the bike handle
- Integrated wall bracket for space-saving storage
- Spindle-Lock-System for easy change of cutting set
Scope of delivery
- GP-BC 36/430 Li BL-Solo
- 3-tooth knife
- Double wire spool
- Carry strap
- User manual.
Hints
Supplied without rechargeable battery
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 551.98€ 466.97*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































