
Highlights & Details
Einhell Power X-Change Battery-operated grass trimmer GC-CT 18/24 Li-Solo
- Power X-change system
- 240 mm cutting width
- Incl. 20-piece plastic blade
Technical specifications
- Product type
Grass trimmer
- Features
w/o charger
w/o battery
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
8500 U/min
- Technology
Li-ion
- Cutting width (max.)
240 mm
- Cutting method
Blade
- Weight
1.30 kg
- Length
350 cm
- Width
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650507 Einhell Power X-Change GC-CT 18/24 Li Solo Rechargeable battery Grass trimmer w/o charger, w/o battery 18 V Cutting widt
User & Safety Instructions
User & Safety Instructions 1650507 Einhell Power X-Change GC-CT 18/24 Li Solo Rechargeable battery Grass trimmer w/o charger, w/o battery 18 V Cutting widt
Warranty Terms
Warranty Terms 1650507 Einhell Power X-Change GC-CT 18/24 Li Solo Rechargeable battery Grass trimmer w/o charger, w/o battery 18 V Cutting widt
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredFlowerguard - protects plants from damageContinuously telescopic guidance railIncl. 20 plastic bladesComfortable two-hand grip with additional handle
Scope of delivery
- 1x Battery-operated grass trimmer GC-CT 18/24 Li20x plastic knife
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 112.96€ 110.96*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































