
Highlights & Details
Bosch grass trimmer type 30
- Fully adjustable additional handle
- Innovative Motor for fast, clean finish
- Double wire for higher cutting performance
Technical specifications
- Coil 1.60mm x 6 m height adjustment: 80-115 cm
- Product type
Grass trimmer
- Operating type
Mains
550 W
- Idle speed (details)
9500 U/min
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
300 mm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.80 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418891 Bosch Home and Garden ART 30 Mains Grass trimmer Cutting width (max.): 300 mm
User & Safety Instructions 1418891 Bosch Home and Garden ART 30 Mains Grass trimmer Cutting width (max.): 300 mm
User & Safety Instructions 1418891 Bosch Home and Garden ART 30 Mains Grass trimmer Cutting width (max.): 300 mm
Warranty Terms
Warranty Terms 1418891 Bosch Home and Garden ART 30 Mains Grass trimmer Cutting width (max.): 300 mm
Description
This text is machine translated.
Scope of delivery
- Grass Trimmers
- Filament
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 140.46€ 138.46*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































