
Highlights & Details
Technical specifications
- Product type
Cordless grass trimmer
- Features
w/o battery
w/o charger
- Operating type
Rechargeable battery
- Voltage
18 V
- Technology
Li-ion
- Cutting width (max.)
33 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.65 kg
- Battery voltage
18 V
- No. of power packs included
0
- Height
100 mm
- Length
200 cm
- Width
200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364099 Einhell GE-CT 18/33 Li E-Solo Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer w/o battery, w/o charger 18
Information
Information 3364099 Einhell GE-CT 18/33 Li E-Solo Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer w/o battery, w/o charger 18
Warranty Terms
Warranty Terms 3364099 Einhell GE-CT 18/33 Li E-Solo Akku-Rasentrimmer Rechargeable battery Cordless grass trimmer w/o battery, w/o charger 18
Frequently Bought Together
(*All information is plus legal VAT)€ 193.97€ 190.97*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































