
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
GARDENA EasyTrim 25 18V set 2.0 Ah lawn trimmer with 18-V-P4A-battery
- Easy to carry, hold and transport thanks to only 2.1 kg weight
Technical specifications
- Product type
Cordless grass trimmer
- Operating type
Rechargeable battery
- Voltage
18 V
- Technology
Li-ion
- Capacity (mAh, Ah)
2.5 Ah
- Cutting width (max.)
25 cm
- Cutting method
Filament
- Weight
2.1 kg
- Battery voltage
18 V
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360720 GARDENA Rechargeable battery Cordless grass trimmer 18 V 2.5 Ah Cutting width (max.): 25 cm
Warranty Terms
Warranty Terms 3360720 GARDENA Rechargeable battery Cordless grass trimmer 18 V 2.5 Ah Cutting width (max.): 25 cm
Description
The 2-in-1 battery-trimmer GARDENA EasyTrim 25 18V is light and slim and is perfectly suitable for giving your lawn the ideal finish. The ready-to-use set comes with a 18-V Power FOR ALL-rechargeable batteries. Despite its low weight of only 2.1 kg , this hand-held trimmer with 25 cm diameter of cutting circle and automatically extended 1.6-mm thread offers an enormous cutting power.
Quick and easy transport
The battery-operated trimmer is light and maneuverable and can also be transported easily in large gardens. Despite its low weight, it has enough trimming power to work on lawns of any shape and size, while the adjustable crop protection bracket protects your flowers, trees and bushes.
2-in-1: Fast switching between trimming and edge cutting
The EasyTrim makes caring for your garden quick and easy. Fast switching between trimming and edge cutting: Press the button and turn the handle. The telescopic handle makes it easy to reach all corners and angles, and its low weight makes it never tough. And thanks to the button-operated automatic thread extension, trimming is never interrupted by a thread break.
Edge wheel for straight lines
Even the best cut can be destroyed by uneven edges. The EasyTrim has an edge wheel that can be rolled over the floor to obtain a clean and even edge. The edge wheel can also roll along fences and walls to protect the thread from breakage.
Ergonomic design
The ergonomic design of the EasyTrim ensures optimum usability and control. The adjustable handle offers maximum comfort and reduces the load on the wrists.
Part of the P4A ALLIANCE
The energy for the trim functions of the EasyTrim is supplied by a 18 V P4A battery. The Power FOR ALL ALLIANCE is one of the largest brand-wide rechargeable battery alliances in the leading manufacturers with 11 brands and more than 100 applications. The battery is compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!
This text is machine translated.
Quick and easy transport
The battery-operated trimmer is light and maneuverable and can also be transported easily in large gardens. Despite its low weight, it has enough trimming power to work on lawns of any shape and size, while the adjustable crop protection bracket protects your flowers, trees and bushes.
2-in-1: Fast switching between trimming and edge cutting
The EasyTrim makes caring for your garden quick and easy. Fast switching between trimming and edge cutting: Press the button and turn the handle. The telescopic handle makes it easy to reach all corners and angles, and its low weight makes it never tough. And thanks to the button-operated automatic thread extension, trimming is never interrupted by a thread break.
Edge wheel for straight lines
Even the best cut can be destroyed by uneven edges. The EasyTrim has an edge wheel that can be rolled over the floor to obtain a clean and even edge. The edge wheel can also roll along fences and walls to protect the thread from breakage.
Ergonomic design
The ergonomic design of the EasyTrim ensures optimum usability and control. The adjustable handle offers maximum comfort and reduces the load on the wrists.
Part of the P4A ALLIANCE
The energy for the trim functions of the EasyTrim is supplied by a 18 V P4A battery. The Power FOR ALL ALLIANCE is one of the largest brand-wide rechargeable battery alliances in the leading manufacturers with 11 brands and more than 100 applications. The battery is compatible with many other tools for the home and garden - meaning you no longer have to buy a rechargeable battery for each product. Thus you save money and remain flexible at all times!
This text is machine translated.
Features
- Easy to carry, hold and transport thanks to only 2.1 kg weight
- 2-in-1 functionality. Fast switching between trimming and edge cutting
- The edge wheel offers additional stability for straight lines and a clean, neat finish
Scope of delivery
- GARDENA easy trim 25 V
- Battery 18 V 2.5 Ah
- Quick charging device
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 127.98*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































