
Highlights & Details
Einhell Power X-Change battery-operated grass trimmer GE-CT 18 Li-Solo
- Motor head by +/- 90°
- Flower guard
- Motor head 5-way tilt
- Incl. 20-piece plastic blade
Technical specifications
- Product type
Grass trimmer
- Features
w/o battery
w/o charger
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
8500 U/min
- Technology
Li-ion
- Cutting width (max.)
240 mm
- Cutting method
Blade
- Weight
1.75 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1326176 Einhell Power X-Change GE-CT 18 Li Solo Rechargeable battery Grass trimmer w/o battery, w/o charger 18 V Cutting width (
User & Safety Instructions
User & Safety Instructions 1326176 Einhell Power X-Change GE-CT 18 Li Solo Rechargeable battery Grass trimmer w/o battery, w/o charger 18 V Cutting width (
Warranty Terms
Warranty Terms 1326176 Einhell Power X-Change GE-CT 18 Li Solo Rechargeable battery Grass trimmer w/o battery, w/o charger 18 V Cutting width (
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredInfinitely adjustable second handleStepless telescopic guide rail: Adjustment to user sizeMotor head + / - 90 ° rotatable: For vertical surfaces / lawn edgesMotor head 5fold inclinable - enables flexible working
Scope of delivery
- 1x Battery-operated grass trimmer GE-CT 18 Li Solo 20x plastic knife
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 122.96€ 120.96*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































