
Highlights & Details
DURA193Z cordless lawn trimmer
- Light weight that does not damage your strengthBalanced design with fully adjustable functions for each userErgonomically designed front handle for improved maneuverabilityTelescopic shaft for different applications and body sizes
Technical specifications
- Dimensions (L x W x H) 1248 - 1436 x 265 x 358 mm
- Product type
Grass trimmer
- Features
w/o battery
- Operating type
Rechargeable battery
- Voltage
18 V
280 W
- Idle speed (details)
7800 U/min
- Technology
Li-ion
- Cutting width (max.)
260 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
2.3 kg
- Height
1000 mm
- Length
900 cm
- Width
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796225 Makita DUR193Z Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 260 mm
User & Safety Instructions
User & Safety Instructions 2796225 Makita DUR193Z Rechargeable battery Grass trimmer w/o battery 18 V Cutting width (max.): 260 mm
Description
This text is machine translated.
Scope of delivery
- Battery-operated lawn trimmer DURA193Z
- Shoulder strap
- 1-thread head Tap&Go
- Four-leaf mower thread
Hints
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































