
Highlights & Details
RTD 18 LTX BL 30 battery-operated grass trimmer
Technical specifications
- Product type
Grass trimmer
- Features
w/o battery
D-grip
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
0 - 6500 /min
- Technology
Li-ion
- Cutting width (max.)
300 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
3.4 kg
- Battery voltage
18 V
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2585124 Metabo RTD 18 LTX BL 30 Rechargeable battery Grass trimmer w/o battery, D-grip 18 V Cutting width (max.): 300 mm
User & Safety Instructions
User & Safety Instructions 2585124 Metabo RTD 18 LTX BL 30 Rechargeable battery Grass trimmer w/o battery, D-grip 18 V Cutting width (max.): 300 mm
Description
Features
- Light and compact battery-operated grass trimmer for mowing, trimming and cleaning
- Easy transport and space-saving storage thanks to two-piece shaft with quick coupling
- Easy adjustment of the thread by briefly tapping on the coil head while working
- Metabo Quick thread change: Fast and tool-free, without removing or opening the coil
- Strong brushless motor for high cutting performance and long running time per battery charge
- This text is machine translated.
Scope of delivery
- Round handle
- Shoulder strap
- Protective cover
- Double filament coil (thread Ø 2 mm, 4 m)
- Allen key
- Phillips screwdriver
- Without battery pack, without charger
Frequently Bought Together
(*All information is plus legal VAT)€ 236.96*
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































