
Highlights & Details
Gardena 8193-20
- For the simultaneous use of two connection devices
Technical specifications
- Product type
2-way splitter
- Features
with pressure regulator
- Material
Plastic
- Hose connection
Hose connector
30.3 mm (1") IT
24.2 mm (3/4") IT
- Length
300 cm
- Width
250 mm
- Height
0 mm
- Dim
(L x W) 300 cm x 250 mm
- Depth
300 mm
- Weight
0.31
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 491549 GARDENA 8193-20 Plastic 2-way splitter Hose connector, 30.3 mm (1") IT, 24.2 mm (3/4") IT with pressure regulator
Warranty Terms
Warranty Terms 491549 GARDENA 8193-20 Plastic 2-way splitter Hose connector, 30.3 mm (1") IT, 24.2 mm (3/4") IT with pressure regulator
Description
Features
- Water flow can be adjusted and stopped individually
Frequently Bought Together
(*All information is plus legal VAT)€ 54.47*
What kind of Hose Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























