• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 01555-20 Retractable sprinkler

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler system retractable sprinkler S 50

  • For smaller lawns up to 50 m²
  • Sector continuously adjustable from 5 to 360°
  • 1/2" internal thread
  • Symbol image for GARDENA Sprinkler system 01555-20 Retractable sprinkler
  • Symbol image for GARDENA Sprinkler system 01555-20 Retractable sprinkler

Technical specifications

Product type

Retractable sprinkler

Series

Sprinkler system

App compatibility

No

Irrigated area

50 m² (max.)

Irrigation frequency

On demand

Installation method

below ground

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355886 GARDENA Sprinkler system 01555-20 Retractable sprinkler

Description

The Gardena S50 Restractable is suitable for watering smaller lawns up to 50 m², as part of the Gardena sprinkler system. The sector to be adjusted is infinitely adjustable from 5 to 360°. The throw distance can be adjusted between 2 and 4 m to suit the respective area. Thus, an area from the very narrow sector to the full circle can be irrigated. The water flow can be stopped completely. The integrated dirt filter ensures trouble-free operation. The retractable sprinkler S 50 can be combined with other retractable sprinkler systems (S 30, S 80, S 80/300, S-CS and S-ES). The connection is made via a 1/2" internal thread.

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?