• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system L-piece 20 mm (3/4") Ø 02784-20

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sprinkler system L-piece with thread

  • 25 mm x 3/4"- internal thread

Technical specifications

Product type

L-piece

Hose connection

20 mm (3/4") Ø

Series

Sprinkler system

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356024 GARDENA Sprinkler system L-piece 20 mm (3/4") Ø 02784-20

Warranty Terms

Warranty Terms 2356024 GARDENA Sprinkler system L-piece 20 mm (3/4") Ø 02784-20

Description

The Gardena L-piece 25 mm x 3/4"-inner thread is used in combination with the rain connections 2739 and 2740 for the flexible connection of the retractable sprinkler S 30, S 50, S 80, S-ES and S-CS as well as turbine-retractable sprinkler T 100, T 200 and T 360. The patented "Quick & Easy" connection technology enables a fast system setup and guarantees permanently tight pipe connections.

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)