• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Micro-Drip-System 13207-20 Control/check valve 13 mm (1/2") Ø

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Regular-/Blockage valves 13 mm (1/2")

  • Suitable for the Micro-Drip-SystemWith shut-off function for blocking individual strands of 13 mm tubes and drip pipesInfinitely variable control function of the water flow

Technical specifications

Product type

Control/check valve

Hose connection

13 mm (1/2") Ø

Series

Micro-Drip-System

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751683 GARDENA Micro-Drip-System 13207-20 Control/check valve 13 mm (1/2") Ø

Description

The GARDENA 13 mm (1/2") regulating and shut-off valve is suitable for Ideal in the framework of the micro-drip system to shut off individual strands of the 13 mm pipe and drop pipes from the supply with water or to continuously regulate the water flow. For example, a row of plants after harvest can be excluded from irrigation. The valve gives high flexibility and allows water-saving irrigation. Thanks to the patented connection technology, the micro-drip system in the garden is quickly, easily and flexibly expanded. The clever symbol allows for intuitive installation. In the closed position, a feedback click as a good audible signal confirms the successful installation. A reliable sealed system with constant water pressure is provided by the combination with the separately available base unit 1000 (Art.-No. 13333-20) or base unit 2000 (Art.-No. 13310-20). The Quick & Easy connection technology permits easy connection, flexible expansion and easy release of all MDS components. The regulator-/stop valve 13 mm (1/2") is a GARDENA quality product made in Europe.

This text is machine translated.

Scope of delivery

  • 1 x Regular-/Blockage valves.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)