• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 13050-20 Square sprinkler head

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena square sprinkler head

  • Square sprinkler head

Technical specifications

Product type

Square sprinkler head

Dim

(L x W x H) 300 cm x 200 mm x 100 mm

Weight

260 g

Width

200 mm

Height

100 mm

Length

300 cm

Installation method

above ground

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568597 GARDENA 13050-20 Square sprinkler head

Warranty Terms

Warranty Terms 2568597 GARDENA 13050-20 Square sprinkler head

Description

Gardena spare part square-sprinkler head is suitable as replacement head for OS 90 item no. 8364 and OS 140 item no. 8223.

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)