• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA Sprinkler system 08252-20 Garden tap Hose connector

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA garden tap

  • Comfortable water tap in the garden
  • "Developed in Germany" next to the German flag in black, red, and gold.
  • 'Anti-Splash' symbol shows a water jet flowing into a pipe adapter, preventing splashing. Blue arrow illustrates the movement.

Technical specifications

Product type

Garden tap

Hose connection

Hose connector

Series

Sprinkler system

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

800 g

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568547 GARDENA Sprinkler system 08252-20 Garden tap Hose connector

Warranty Terms

Warranty Terms 2568547 GARDENA Sprinkler system 08252-20 Garden tap Hose connector

Description

Gardena's garden tap adds a convenient water tap in the garden. The structure is very simple, without the need for tools. In just a few steps, the external tap is connected to a pipeline water outlet and is immediately ready for use. The regulating valve allows the flow of water to be regulated and shut off completely. The shapely tap has a pleasant height, so that the water can be removed comfortably. It can also be swiveled flexibly, was easier to use. Even without a connected hose, the water removal is spray-free thanks to anti-splash. Materials such as the aluminum pipe give the high-quality garden tap, which has been developed in Germany, a long life and a high degree of robustness.

This text is machine translated.

Features

  • Very robust thanks to high-quality materials such as aluminum pipe

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)