• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 13367-20 Water tank

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gardena Water

  • Water reservoir for balcony and holiday watering
  • Modern and intuitive design
  • Expandable water volume
  • 'Made in Germany' in black text on a white background with a German flag pattern (black, red, gold) on the right.

Technical specifications

Product type

Water tank

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

1000 g

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568566 GARDENA 13367-20 Water tank

Warranty Terms

Warranty Terms 2568566 GARDENA 13367-20 Water tank

Description

The Gardena Water Reservoir is the optimal solution for watering plants without water connection. ideal for automatic irrigation with an AquaBloom set or Gardena balcony and holiday watering. The water reservoir is made from up to 80 percent recycled material and can also be used as a storage facility for other garden utensils. Thanks to the modern and intuitive design, the water tank is timeless and unobtrusive and integrates optimally in every living room or outside on the balcony. The Gardena Water Reservoir is also no problem for watering many plants: Thanks to the connection option, the water volume can be increased by connecting additional water reservoirs. With the help of the connection with the AquaBloom Set, the duration of the watering of plants can be chosen arbitrarily and flexibly. The water reservoir can be filled with up to 10.5 liters of water. Gardena's water reservoir is of high quality and made in Germany.

This text is machine translated.

Features

  • Ideal integration in the living world and outdoors through an optimum connection of the 10.5 l water reservoir with an AquaBloom water reservoir set and through the modern and inconspicuous design

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.97€ 241.97*

What kind of Garden Irrigation Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)